10164-AA | CRC
Marking paint, 03107, Marker Paint, black
Order No.: 12L2016
EAN: 5412386060373
MPN:
10164-AA
MARKER PAINT SCHW. 500ML SPRAY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8405 € *
Available in 5 Days: 324 pcs. - if ordered today
Marking paint, 10164-AA, CRC
MARKER PAINT are the high quality spray paints for temporary marking works of all kinds. The luminous paints dry quickly, have a high covering power and do not run even on vertical surfaces. The special 360° valve allows spraying in all positions. Free spraying of the valve is no longer necessary.
MARKER PAINT adhere to all surfaces, even if they are wet or damp. They are used for temporary marking work in construction, surveying, warehousing or logistics.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 500 ml | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 32100010 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |