165X11929X | CONEC
D-Sub connector housing, size: 2 (A), straight 180°, angled 45°, cable Ø 8 mm, ABS, metal, 165X11929X
Order No.: 55F7826
MPN:
165X11929X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3419 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
8.34 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3419 €
10 pcs.
7.4851 €
50 pcs.
6.9972 €
100 pcs.
6.5807 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 165X11929X, CONEC
Hood, 15-positions, Plastic, metallized, Variable Cable Entry, Slotted screw, UNC 4-40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 2 (A) | |
| Cable Outlet | straight 180°, angled 45° | |
| Cable diameter | 8 mm | |
| Shell Material | ABS | |
| Type of locking | slotted screw | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |