165X11879X | CONEC

D-Sub connector housing, size: 2 (A), straight 180°, angled 90°, cable Ø 8 mm, PC, gray, 165X11879X

Order No.: 55F7825
MPN:
165X11879X
165X11879X CONEC D-Sub Housings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7838 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
10 pcs.
4.4149 €
50 pcs.
4.0936 €
100 pcs.
3.8199 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 165X11879X, CONEC

Hood, 15-positions, Plastic, Variable Cable Entry, Slotted screw, UNC 4-40.

Technical specifications
Filter Property Value
Shell size 2 (A)
Cable Outlet straight 180°, angled 90°
Cable diameter 8 mm
Shell Material PC
Type of locking slotted screw
Colour gray
Logistics
Property Value
Customs tariff number 85389099
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Electrical equipment take-back Electrical equipment take-back