165X11719X | CONEC

D-Sub connector housing, size: 2 (A), angled 45°, cable Ø 9 mm, PC, black, 165X11719X

Order No.: 55F7823
MPN:
165X11719X
165X11719X CONEC D-Sub Housings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8913 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.89 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8913 €
10 pcs.
3.5938 €
50 pcs.
3.3320 €
100 pcs.
3.1178 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 165X11719X, CONEC

Hood, 15-positions, Plastic, Side Cable Entry, Jack screw with plastic head, UNC 4-40.

Technical specifications
Filter Property Value
Shell size 2 (A)
Cable Outlet angled 45°
Cable diameter 9 mm
Shell Material PC
Type of locking locking screw
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Electrical equipment take-back Electrical equipment take-back