165X10919X | CONEC
D-Sub connector housing, size: 2 (A), straight 180°, cable Ø 10 mm, ABS, metal, 165X10919X
Order No.: 55F7817
MPN:
165X10919X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7239 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
5.72 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7239 €
10 pcs.
5.1289 €
50 pcs.
4.8076 €
100 pcs.
4.5101 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 165X10919X, CONEC
Hood, 15-positions, Plastic, metallized, Straight Cable Entry, Jack screw, UNC 4-40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 2 (A) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 10 mm | |
| Shell Material | ABS | |
| Type of locking | locking screw | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |