165X10249X | CONEC

D-Sub connector housing, size: 2 (A), straight 180°, cable Ø 10 mm, PBT, black, 165X10249X

Order No.: 55F7814
MPN:
165X10249X
165X10249X CONEC D-Sub Housings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3066 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
7.31 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3066 €
10 pcs.
6.5450 €
50 pcs.
6.1285 €
100 pcs.
5.7596 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 165X10249X, CONEC

Hood for Cable to Cable Connection, 15-positions, Plastic, Straight Cable Entry, Jack screw / Bolt, UNC 4-40.

Technical specifications
Filter Property Value
Shell size 2 (A)
Cable Outlet straight 180°
Cable diameter 10 mm
Shell Material PBT
Type of locking locking screw
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Electrical equipment take-back Electrical equipment take-back