165X10829X | CONEC
D-Sub connector housing, size: 2 (A), straight 180°, angled 30°, cable Ø 12.1 mm, zinc die casting, metal, 165X10829X
Order No.: 55F7815
MPN:
165X10829X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.7520 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
24.75 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7520 €
10 pcs.
23.2050 €
25 pcs.
21.8365 €
50 pcs.
20.6227 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 165X10829X, CONEC
Hood, 15-positions, Metal, Variable Cable Entry, Without Jack screw.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 2 (A) | |
| Cable Outlet | straight 180°, angled 30° | |
| Cable diameter | 12.1 mm | |
| Shell Material | zinc die casting | |
| Type of locking | none | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |