6013W6SAU59R20X | CONEC
D-Sub socket, 13 pole, 13W6, equipped, angled, solder pin, 6013W6SAU59R20X
Order No.: 55F5140
MPN:
6013W6SAU59R20X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.0316 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
40.03 € *
Price list
Quantity
Price per unit*
1 pcs.
40.0316 €
5 pcs.
38.2347 €
10 pcs.
36.6044 €
25 pcs.
35.0931 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 6013W6SAU59R20X, CONEC
D-Sub Socket, IP67, Metal bracket, Internal thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 13 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | 13W6 | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |