6013W3SAR68B30X | CONEC

D-Sub socket, 13 pole, 13W3, equipped, straight, solder pin, 6013W3SAR68B30X

Order No.: 55F5127
MPN:
6013W3SAR68B30X
6013W3SAR68B30X CONEC D-Sub Connectors Image 1
6013W3SAR68B30X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.5493 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
25.55 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5493 €
10 pcs.
23.9547 €
25 pcs.
22.5386 €
50 pcs.
21.2891 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 6013W3SAR68B30X, CONEC

D-Sub Socket, IP67, Internal thread.

Technical specifications
Filter Property Value
Pin number 13 pole
Version socket header
Contact connection solder pin
Pole image 13W3
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes