6013W6SAR68E20X | CONEC

D-Sub socket, 13 pole, 13W6, equipped, straight, solder pin, 6013W6SAR68E20X

Order No.: 55F5138
MPN:
6013W6SAR68E20X
6013W6SAR68E20X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.0923 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
37.09 € *
Price list
Quantity
Price per unit*
1 pcs.
37.0923 €
5 pcs.
34.7718 €
10 pcs.
32.7250 €
25 pcs.
30.9043 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 6013W6SAR68E20X, CONEC

D-Sub Socket, IP67, Threaded rear spacer - PCB clip, Internal thread.

Technical specifications
Filter Property Value
Pin number 13 pole
Version socket header
Contact connection solder pin
Pole image 13W6
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes