6013W3SAM61B50X | CONEC
D-Sub socket, 13 pole, 13W3, equipped, straight, solder cup, 6013W3SAM61B50X
Order No.: 55F5134
MPN:
6013W3SAM61B50X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.0487 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.05 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0487 €
10 pcs.
25.8230 €
25 pcs.
24.6925 €
50 pcs.
23.3478 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 6013W3SAM61B50X, CONEC
D-Sub Socket, IP67, Solder cup, Threaded bolt.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 13 pole | |
| Version | socket header | |
| Contact connection | solder cup | |
| Pole image | 13W3 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |