163X10199X | CONEC
D-Sub plug, 62 pole, high density, equipped, straight, crimp connection, 163X10199X
Order No.: 55F7281
MPN:
163X10199X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8667 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
5.87 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8667 €
10 pcs.
5.2598 €
50 pcs.
4.9266 €
100 pcs.
4.6291 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 163X10199X, CONEC
D-Sub Plug, High Density, Crimp, Through hole, 62-positions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 62 pole | |
| Version | pin header | |
| Contact connection | crimp connection | |
| Pole image | high density | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |