163X10189X | CONEC
D-Sub plug, 44 pole, high density, equipped, straight, crimp connection, 163X10189X
Order No.: 55F7280
MPN:
163X10189X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8671 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4.87 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8671 €
10 pcs.
4.3673 €
50 pcs.
4.0817 €
100 pcs.
3.8318 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 163X10189X, CONEC
D-Sub Plug, High Density, Crimp, Through hole, 44-positions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 44 pole | |
| Version | pin header | |
| Contact connection | crimp connection | |
| Pole image | high density | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |