163X10169X | CONEC

D-Sub plug, 15 pole, high density, equipped, straight, crimp connection, 163X10169X

Order No.: 55F7278
MPN:
163X10169X
163X10169X CONEC D-Sub Connectors Image 1
163X10169X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4629 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3.46 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4629 €
10 pcs.
3.1892 €
50 pcs.
2.9631 €
100 pcs.
2.7727 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 163X10169X, CONEC

D-Sub Plug, High Density, Crimp, Through hole, 15-positions.

Technical specifications
Filter Property Value
Pin number 15 pole
Version pin header
Contact connection crimp connection
Pole image high density
Additional parts equipped
Assembly straight
Type of locking through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Electrical equipment take-back Electrical equipment take-back