96504201 | Cena

Countersunk head screw, PH cross slot, M4, 20 mm, PA, 96504201

Order No.: 16H5044
EAN: 4099889500615
MPN:
96504201
9650420.1
96504201 Cena Screws, Threaded Rods Image 1
96504201 Cena Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0619 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
61.88 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.0619 €
5000 pcs.
0.0559 €
10000 pcs.
0.0488 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk screws, polyamide PA 6.6, type 965.

Similar to DIN 965 / DIN 34811 EN ISO 7046 / DIN 963 / EN ISO 2009, color: natural.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type PH cross slot
Thread size M4
Length 20 mm
Head shape countersunk head
Material PA
Logistics
Property Value
Original Packaging Bag with 200 pieces
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15