96503121 | Cena
Countersunk head screw, PH cross slot, M3, 12 mm, PA, 96503121
Order No.: 16H5024
EAN: 4099889500523
MPN:
96503121
9650312.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0559 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
55.93 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.0559 €
5000 pcs.
0.0512 €
10000 pcs.
0.0440 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk screws, polyamide PA 6.6, type 965.
Similar to DIN 965 / DIN 34811 EN ISO 7046 / DIN 963 / EN ISO 2009, color: natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M3 | |
| Length | 12 mm | |
| Head shape | countersunk head | |
| Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 200 pieces |
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |