96504101 | Cena
Countersunk head screw, PH cross slot, M4, 10 mm, PA, 96504101
Order No.: 16H5038
EAN: 4099889500585
MPN:
96504101
9650410.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0655 € *
Available: 390 pcs.
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0655 €
200 pcs.
0.0595 €
1000 pcs.
0.0547 €
5000 pcs.
0.0500 €
10000 pcs.
0.0428 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk screws, polyamide PA 6.6, type 965.
Similar to DIN 965 / DIN 34811 EN ISO 7046 / DIN 963 / EN ISO 2009, color: natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M4 | |
| Length | 10 mm | |
| Head shape | countersunk head | |
| Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 200 pieces |
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |