96503081 | Cena

Countersunk head screw, PH cross slot, M3, 8 mm, PA, 96503081

Order No.: 16H5020
EAN: 4099889500509
MPN:
96503081
9650308.1
96503081 Cena Screws, Threaded Rods Image 1
96503081 Cena Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.0678 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0678 €
200 pcs.
0.0607 €
1000 pcs.
0.0559 €
5000 pcs.
0.0512 €
10000 pcs.
0.0440 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk screws, polyamide PA 6.6, type 965.

Similar to DIN 965 / DIN 34811 EN ISO 7046 / DIN 963 / EN ISO 2009, color: natural.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type PH cross slot
Thread size M3
Length 8 mm
Head shape countersunk head
Material PA
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Original Packaging Bag with 200 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes