T3653A 300 | C.K Tools
Water pump pliers, 300 mm, jaw opening 70 mm/2.75 inch, T3653A 300
Order No.: 05L7162
EAN: 5013969251944
MPN:
T3653A 300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.4310 € *
Available in 7 Days: 20 pcs. - if ordered today
Total Price:
53.43 € *
Price list
Quantity
Price per unit*
1 pcs.
53.4310 €
5 pcs.
50.7654 €
10 pcs.
48.2307 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton Waterpump Plier, T3653A 300, C.K Tools
Push Button Waterpump Plier 300 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | water pump pliers | |
| 1000V Insulated | No | |
| Jaw opening (mm) | 70 mm | |
| Jaw opening (inch) | 2.75 inch | |
| Length | 300 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |