T3653A 180 | C.K Tools
Water pump pliers, 180 mm, jaw opening 42 mm/1.65 inch, T3653A 180
Order No.: 05L7160
EAN: 5013969251920
MPN:
T3653A 180
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.5810 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
35.58 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5810 €
5 pcs.
33.8079 €
10 pcs.
32.1181 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton Waterpump Plier, T3653A 180, C.K Tools
Push Button Waterpump Plier 180 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | water pump pliers | |
| 1000V Insulated | No | |
| Jaw opening (mm) | 42 mm | |
| Jaw opening (inch) | 1.65 inch | |
| Length | 180 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |