T3653A 250 | C.K Tools

Water pump pliers, 250 mm, jaw opening 50 mm/1.96 inch, T3653A 250

Order No.: 05L7161
EAN: 5013969251937
MPN:
T3653A 250
T3653A 250 C.K Tools Water Pump Pliers, Grip Wrenches Image 1
T3653A 250 C.K Tools Water Pump Pliers, Grip Wrenches Image 2
T3653A 250 C.K Tools Water Pump Pliers, Grip Wrenches Image 3
T3653A 250 C.K Tools Water Pump Pliers, Grip Wrenches Image 4
T3653A 250 C.K Tools Water Pump Pliers, Grip Wrenches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.1510 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
39.15 € *
Price list
Quantity
Price per unit*
1 pcs.
39.1510 €
5 pcs.
37.1994 €
10 pcs.
35.3430 €
*incl. VAT plus shipping costs
Subject to prior sale

Pushbutton Waterpump Plier, T3653A 250, C.K Tools

Push Button Waterpump Plier 250 mm.

Technical specifications
Filter Property Value
Version water pump pliers
1000V Insulated No
Jaw opening (mm) 50 mm
Jaw opening (inch) 1.96 inch
Length 250 mm
Logistics
Property Value
Customs tariff number 82032000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back