BYB-7-30L0218 | by.B

ESD side cutter, 138 mm, 65 g, cut capacity (1.3 mm/–/–/–), BYB-7-30L0218

Order No.: 30L0218
EAN: 4099891984250
MPN:
BYB-7-30L0218
BYB-7-30L0218 by.B Side Cutters, Tip Cutters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.9837 € *
Available: 198 pcs.
Total Price:
10.98 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9837 €
10 pcs.
10.4363 €
50 pcs.
9.9127 €
100 pcs.
9.4010 €
200 pcs.
8.5085 €
*incl. VAT plus shipping costs
Subject to prior sale

Flush cutter, BYB-7-30L0218, by.B

Flush cutter. For copper wire max Ø 1.30 mm (16 awg). ESD-safe version. Conform to the ESD-Standard (IEC 61340-5-1). Steel thickness 2.5 mm. Laser marked.

This tool is equipped with a return spring designed to have a constant force, thus reducing operator eƯort. Made with high carbon steel and undergo a controlled atmosphere heat treatment. The anti-reflection phosphating surface treatment ensures an accurate view of the work being carried out. The anti-slip bi-material dolphin handle is created following ergonomic principles, thus guaranteeing a safe, light and comfortable grip for the operator.

Technical specifications
Filter Property Value
Version side cutter
ESD protection Yes
1000V Insulated No
Length 138 mm
Weight 65 g
Cutting capacity (soft) 1.3 mm
Material carbon steel
Logistics
Property Value
Country of origin IT
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant