BYB-7-30L0197 | by.B
ESD side cutter, 132 mm, 50 g, cut capacity (0.81 mm/–/–/–), BYB-7-30L0197
NCNR (non cancelable / non returnable)
Flush cutter, BYB-7-30L0197, by.B
Flush cutter with bevelled edges. Micro head. Ideal for hard-to-reach areas and delicate electronics applications thanks to its compact size and light, ergonomic design. Steel thickness 2 mm. Laser marked.
This tool is equipped with a return spring designed to have a constant force, thus reducing operator eƯort. Made with high carbon steel and undergo a controlled atmosphere heat treatment. The anti-reflection phosphating surface treatment ensures an accurate view of the work being carried out. The anti-slip bi-material dolphin handle is created following ergonomic principles, thus guaranteeing a safe, light and comfortable grip for the operator.
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 132 mm | |
| Weight | 50 g | |
| Cutting capacity (soft) | 0.81 mm | |
| Material | carbon steel |
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82032000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |