BYB-7-30L0205 | by.B

ESD side cutter, 138 mm, 80 g, cut capacity (1.3 mm/–/–/–), BYB-7-30L0205

Order No.: 30L0205
EAN: 4099891984120
MPN:
BYB-7-30L0205
BYB-7-30L0205 by.B Side Cutters, Tip Cutters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.6945 € *
Available: 7 pcs.
Total Price:
19.69 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6945 €
5 pcs.
17.7310 €
*incl. VAT plus shipping costs
Subject to prior sale

Standoff flush cutter, BYB-7-30L0205, by.B

Tool for a clean, flush cut. Specially designed for cutting component leads at 1.5 mm from the surface. ESD-safe version. Conform to the ESD-Standard (IEC 61340-5-1). Steel thickness 3 mm. Laser marked.

This tool is equipped with a return spring designed to have a constant force, thus reducing operator eƯort. Made high carbon steel and undergo a controlled atmosphere heat treatment. The anti-reflection phosphating surface treatment ensures an accurate view of the work being carried out. The anti-slip bi-material dolphin handle is created following ergonomic principles, thus guaranteeing a safe, light and comfortable grip for the operator.

Technical specifications
Filter Property Value
Version side cutter
ESD protection Yes
1000V Insulated No
Length 138 mm
Weight 80 g
Cutting capacity (soft) 1.3 mm
Material carbon steel
Logistics
Property Value
Country of origin IT
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant