BYB-7-30L0060 | by.B
Desiccant bag, (L x W) 45 x 45 mm, desiccant bag, BYB-7-30L0060, package with 10 pieces
Order No.: 30L0060
EAN: 4099891965310
MPN:
BYB-7-30L0060
Unit Price (€ / pck.)
1.3804 € *
Available: 980 pck.
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
5 pck.
1.3804 €
10 pck.
1.3090 €
50 pck.
1.2495 €
100 pck.
1.1781 €
*incl. VAT plus shipping costs
Subject to prior sale
Silica gel pack, BYB-7-30L0060, by.B
Silica gel desiccant, 45 x 45 x 5 mm, 10 pieces pack set.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desiccant bag | |
| Length | 45 mm | |
| Width | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 25084000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |