BYB-7-30L0056 | by.B

Desiccant bag, (L x W) 83 x 45 mm, desiccant bag, BYB-7-30L0056, package with 10 pieces

Order No.: 30L0056
EAN: 4099891965297
MPN:
BYB-7-30L0056
BYB-7-30L0056 by.B Shielding Bags, Antistatic Bags Image 1
BYB-7-30L0056 by.B Shielding Bags, Antistatic Bags Image 2
BYB-7-30L0056 by.B Shielding Bags, Antistatic Bags Image 3
Image may differ
Unit Price (€ / pck.)
2.3800 € *
Available: 970 pck.
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
5 pck.
2.3800 €
10 pck.
2.2610 €
50 pck.
2.1420 €
100 pck.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale

Silica gel pack, BYB-7-30L0056, by.B

Silica gel desiccant, 83 x 45 x 6 mm, 10 pieces pack set.

Technical specifications
Filter Property Value
Version desiccant bag
Length 83 mm
Width 45 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 25084000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant