BYB-3-16H331 | by.B
Threaded rod, M8, 1000 mm, brass, DIN 975 (DIN 976-1), BYB-3-16H331
Order No.: 16H331
EAN: 4099891996130
MPN:
BYB-3-16H331
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.3613 € *
Available: 12 pcs.
Total Price:
19.36 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3613 €
10 pcs.
17.6001 €
50 pcs.
16.4220 €
100 pcs.
15.2558 €
*incl. VAT plus shipping costs
Subject to prior sale
Threaded rods according to DIN 975 (DIN 976-1), material: brass type BS.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded rod | |
| Thread size | M8 | |
| Length | 1000 mm | |
| Material | brass | |
| Standard number | DIN 975 (DIN 976-1) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Original Packaging | Bag with 20 pieces |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |