BYB-3-16H327 | by.B
Threaded rod, M5, 1000 mm, brass, DIN 975 (DIN 976-1), BYB-3-16H327
Order No.: 16H327
EAN: 4099891996123
MPN:
BYB-3-16H327
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1872 € *
Available: 49 pcs.
Total Price:
8.19 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1872 €
10 pcs.
7.4375 €
50 pcs.
6.9496 €
100 pcs.
6.4498 €
*incl. VAT plus shipping costs
Subject to prior sale
Threaded rods according to DIN 975 (DIN 976-1), material: brass type BS.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded rod | |
| Thread size | M5 | |
| Length | 1000 mm | |
| Material | brass | |
| Standard number | DIN 975 (DIN 976-1) |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 50 pieces |
| Customs tariff number | 73181900 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |