BYB-3-16H320 | by.B
Threaded rod, M2.5, 1000 mm, brass, DIN 975 (DIN 976-1), BYB-3-16H320
Order No.: 16H320
EAN: 4099891996116
MPN:
BYB-3-16H320
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5339 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.53 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5339 €
10 pcs.
4.1174 €
50 pcs.
3.8437 €
100 pcs.
3.5700 €
*incl. VAT plus shipping costs
Subject to prior sale
Threaded rods according to DIN 975 (DIN 976-1), material: brass type BS.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded rod | |
| Thread size | M2.5 | |
| Length | 1000 mm | |
| Material | brass | |
| Standard number | DIN 975 (DIN 976-1) |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 73181900 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |