BYB-3-16H2160 | by.B

Pan head screw, PH cross slot, M6, 8 mm, steel, galvanized, DIN 7985/ISO 7045, BYB-3-16H2160

Order No.: 16H2160
EAN: 4099891991876
MPN:
BYB-3-16H2160
BYB-3-16H2160 by.B Screws, Threaded Rods Image 1
BYB-3-16H2160 by.B Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.1131 € *
Available: 984 pcs.
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1131 €
100 pcs.
0.1023 €
1000 pcs.
0.0893 €
5000 pcs.
0.0785 €
10000 pcs.
0.0690 €
*incl. VAT plus shipping costs
Subject to prior sale

Filister head screws, made of galvanized steel DIN 7985/ISO 7045, type BS 1900.

With Phillips cross-recess.

Technical specifications
Filter Property Value
Product type pan head screw
Spindle drive type PH cross slot
Thread size M6
Length 8 mm
Head shape oval-head
Material steel, galvanized
Standard number DIN 7985/ISO 7045
Logistics
Property Value
Customs tariff number 73181558
Original Packaging Bag with 1,000 pieces
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes