BYB-3-16H2159 | by.B
Pan head screw, PH cross slot, M5, 30 mm, steel, galvanized, DIN 7985/ISO 7045, BYB-3-16H2159
Order No.: 16H2159
EAN: 4099891991869
MPN:
BYB-3-16H2159
Unit Price (€ / pc.)
0.1321 € *
Available: 230 pcs.
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1321 €
100 pcs.
0.1202 €
1000 pcs.
0.1035 €
5000 pcs.
0.0916 €
10000 pcs.
0.0797 €
*incl. VAT plus shipping costs
Subject to prior sale
Filister head screws, made of galvanized steel DIN 7985/ISO 7045, type BS 1900.
With Phillips cross-recess.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M5 | |
| Length | 30 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized | |
| Standard number | DIN 7985/ISO 7045 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |