BYB-3-16H2152 | by.B
Pan head screw, PH cross slot, M4, 20 mm, steel, galvanized, DIN 7985/ISO 7045, BYB-3-16H2152
Order No.: 16H2152
EAN: 4099891991791
MPN:
BYB-3-16H2152
Unit Price (€ / pc.)
0.0607 € *
Available: 1,385 pcs.
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0607 €
100 pcs.
0.0559 €
1000 pcs.
0.0488 €
5000 pcs.
0.0428 €
10000 pcs.
0.0369 €
*incl. VAT plus shipping costs
Subject to prior sale
Filister head screws, made of galvanized steel DIN 7985/ISO 7045, type BS 1900.
With Phillips cross-recess.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M4 | |
| Length | 20 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized | |
| Standard number | DIN 7985/ISO 7045 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Original Packaging | Bag with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |