BYB-3-14H4724 | by.B
Threaded pin, internal hexagon, M8, 16 mm, steel, galvanized, DIN 916/ISO 4029, BYB-3-14H4724
Order No.: 14H4724
EAN: 4099891986643
MPN:
BYB-3-14H4724
Unit Price (€ / pc.)
0.2428 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2428 €
100 pcs.
0.2225 €
500 pcs.
0.1952 €
1000 pcs.
0.1737 €
5000 pcs.
0.1523 €
*incl. VAT plus shipping costs
Subject to prior sale
Grub screw, BYB-3-14H4724, by.B
Grub screw with hexagon socket according to DIN 916/ISO 4029, M8 x 16 mm, Steel, galvanized.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded pin | |
| Spindle drive type | internal hexagon | |
| Thread size | M8 | |
| Length | 16 mm | |
| Material | steel, galvanized | |
| Standard number | DIN 916/ISO 4029 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181568 |
| Original Packaging | Bag with 200 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |