BYB-3-14H4706 | by.B
Threaded pin, internal hexagon, M4, 20 mm, steel, galvanized, DIN 916/ISO 4029, BYB-3-14H4706
Order No.: 14H4706
EAN: 4099891986469
MPN:
BYB-3-14H4706
Unit Price (€ / pc.)
0.1416 € *
Available: 450 pcs.
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1416 €
100 pcs.
0.1297 €
500 pcs.
0.1131 €
1000 pcs.
0.1012 €
5000 pcs.
0.0893 €
*incl. VAT plus shipping costs
Subject to prior sale
Grub screw, BYB-3-14H4706, by.B
Grub screw with hexagon socket according to DIN 916/ISO 4029, M4 x 20 mm, Steel, galvanized.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded pin | |
| Spindle drive type | internal hexagon | |
| Thread size | M4 | |
| Length | 20 mm | |
| Material | steel, galvanized | |
| Standard number | DIN 916/ISO 4029 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 500 pieces |
| Customs tariff number | 73181568 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |