BYB-3-14H4717 | by.B
Threaded pin, internal hexagon, M6, 12 mm, steel, galvanized, DIN 916/ISO 4029, BYB-3-14H4717
Order No.: 14H4717
EAN: 4099891986575
MPN:
BYB-3-14H4717
Unit Price (€ / pc.)
0.1047 € *
Available: 990 pcs.
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1047 €
100 pcs.
0.0964 €
500 pcs.
0.0845 €
1000 pcs.
0.0750 €
5000 pcs.
0.0655 €
*incl. VAT plus shipping costs
Subject to prior sale
Grub screw, BYB-3-14H4717, by.B
Grub screw with hexagon socket according to DIN 916/ISO 4029, M6 x 12 mm, Steel, galvanized.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded pin | |
| Spindle drive type | internal hexagon | |
| Thread size | M6 | |
| Length | 12 mm | |
| Material | steel, galvanized | |
| Standard number | DIN 916/ISO 4029 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1,000 pieces |
| Customs tariff number | 73181568 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |