BYB-3-14H4708 | by.B

Threaded pin, internal hexagon, M5, 10 mm, steel, galvanized, DIN 916/ISO 4029, BYB-3-14H4708

Order No.: 14H4708
EAN: 4099891986483
MPN:
BYB-3-14H4708
BYB-3-14H4708 by.B Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.0809 € *
Available: 890 pcs.
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0809 €
100 pcs.
0.0738 €
500 pcs.
0.0643 €
1000 pcs.
0.0571 €
5000 pcs.
0.0500 €
*incl. VAT plus shipping costs
Subject to prior sale

Grub screw, BYB-3-14H4708, by.B

Grub screw with hexagon socket according to DIN 916/ISO 4029, M5 x 10 mm, Steel, galvanized.

Technical specifications
Filter Property Value
Product type threaded pin
Spindle drive type internal hexagon
Thread size M5
Length 10 mm
Material steel, galvanized
Standard number DIN 916/ISO 4029
Logistics
Property Value
Original Packaging Bag with 1,000 pieces
Customs tariff number 73181568
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15