BYB-3-14H4705 | by.B
Threaded pin, internal hexagon, M4, 16 mm, steel, galvanized, DIN 916/ISO 4029, BYB-3-14H4705
Order No.: 14H4705
EAN: 4099891986452
MPN:
BYB-3-14H4705
Unit Price (€ / pc.)
0.1440 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1440 €
100 pcs.
0.1309 €
500 pcs.
0.1154 €
1000 pcs.
0.1023 €
5000 pcs.
0.0904 €
*incl. VAT plus shipping costs
Subject to prior sale
Grub screw, BYB-3-14H4705, by.B
Grub screw with hexagon socket according to DIN 916/ISO 4029, M4 x 16 mm, Steel, galvanized.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded pin | |
| Spindle drive type | internal hexagon | |
| Thread size | M4 | |
| Length | 16 mm | |
| Material | steel, galvanized | |
| Standard number | DIN 916/ISO 4029 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181568 |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |