BYB-3-14H4704 | by.B

Threaded pin, internal hexagon, M4, 12 mm, steel, galvanized, DIN 916/ISO 4029, BYB-3-14H4704

Order No.: 14H4704
EAN: 4099891986445
MPN:
BYB-3-14H4704
BYB-3-14H4704 by.B Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.0964 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0964 €
100 pcs.
0.0881 €
500 pcs.
0.0774 €
1000 pcs.
0.0690 €
5000 pcs.
0.0607 €
*incl. VAT plus shipping costs
Subject to prior sale

Grub screw, BYB-3-14H4704, by.B

Grub screw with hexagon socket according to DIN 916/ISO 4029, M4 x 12 mm, Steel, galvanized.

Technical specifications
Filter Property Value
Product type threaded pin
Spindle drive type internal hexagon
Thread size M4
Length 12 mm
Material steel, galvanized
Standard number DIN 916/ISO 4029
Logistics
Property Value
Customs tariff number 73181568
Original Packaging Bag with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes