BYB-3-14H432 | by.B
Threaded pin, internal hexagon, M3, Ø 3 mm, 4 mm, steel, galvanized, DIN 916/ISO 4029, BYB-3-14H432
Order No.: 14H432
EAN: 4099889495591
MPN:
BYB-3-14H432
Unit Price (€ / pc.)
0.0631 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0631 €
100 pcs.
0.0571 €
500 pcs.
0.0500 €
1000 pcs.
0.0452 €
5000 pcs.
0.0393 €
*incl. VAT plus shipping costs
Subject to prior sale
Threaded pins with hex socket, zinc galvanized DIN 916/ISO 4029, type M.
Made of steel.
Technical attributes (D x L, inner hexagon dimensions s and e, hexagonal socket depth t): M 3 x 4, s 1.5, e 1.73, t 2.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded pin | |
| Spindle drive type | internal hexagon | |
| Thread size | M3 | |
| Length | 4 mm | |
| diameter | 3 mm | |
| Material | steel, galvanized | |
| Standard number | DIN 916/ISO 4029 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181568 |
| Country of origin | TW |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |