BYB-3-13H609 | by.B
Knurled head screw, M6, 30 mm, steel, galvanized, DIN 464, BYB-3-13H609
Order No.: 13H609
EAN: 4099891987992
MPN:
BYB-3-13H609
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1523 € *
Available: 43 pcs.
Total Price:
6.15 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1523 €
10 pcs.
5.7001 €
100 pcs.
5.2360 €
500 pcs.
4.9266 €
1000 pcs.
4.4625 €
*incl. VAT plus shipping costs
Subject to prior sale
Knurled screw, BYB-3-13H609, by.B
Knurled screw according to DIN 464, M6 x 30 mm, Galvanized steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | knurled head screw | |
| Thread size | M6 | |
| Length | 30 mm | |
| Head shape | knurled head | |
| Material | steel, galvanized | |
| Standard number | DIN 464 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 50 pieces |
| Customs tariff number | 73181595 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |