BYB-3-13H607 | by.B

Knurled head screw, M5, 30 mm, steel, galvanized, DIN 464, BYB-3-13H607

Order No.: 13H607
EAN: 4099891987978
MPN:
BYB-3-13H607
BYB-3-13H607 by.B Screws, Threaded Rods
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5581 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5581 €
10 pcs.
3.2844 €
100 pcs.
3.0226 €
500 pcs.
2.8441 €
1000 pcs.
2.5823 €
*incl. VAT plus shipping costs
Subject to prior sale

Knurled screw, BYB-3-13H607, by.B

Knurled screw according to DIN 464, M5 x 30 mm, Galvanized steel.

Technical specifications
Filter Property Value
Product type knurled head screw
Thread size M5
Length 30 mm
Head shape knurled head
Material steel, galvanized
Standard number DIN 464
Logistics
Property Value
Original Packaging Bag with 50 pieces
Customs tariff number 73181595
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes