BYB-3-13H608 | by.B
Knurled head screw, M6, 20 mm, steel, galvanized, DIN 464, BYB-3-13H608
Order No.: 13H608
EAN: 4099891987985
MPN:
BYB-3-13H608
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6886 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.69 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6886 €
10 pcs.
4.3435 €
100 pcs.
3.9865 €
500 pcs.
3.7604 €
1000 pcs.
3.4034 €
*incl. VAT plus shipping costs
Subject to prior sale
Knurled screw, BYB-3-13H608, by.B
Knurled screw according to DIN 464, M6 x 20 mm, Galvanized steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | knurled head screw | |
| Thread size | M6 | |
| Length | 20 mm | |
| Head shape | knurled head | |
| Material | steel, galvanized | |
| Standard number | DIN 464 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 50 pieces |
| Customs tariff number | 73181595 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |