BYB-3-13H604 | by.B

Knurled head screw, M4, 10 mm, steel, galvanized, DIN 464, BYB-3-13H604

Order No.: 13H604
EAN: 4099891987947
MPN:
BYB-3-13H604
BYB-3-13H604 by.B Screws, Threaded Rods
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
618.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.6188 €

Knurled screw, BYB-3-13H604, by.B

Knurled screw according to DIN 464, M4 x 10 mm, Galvanized steel.

Technical specifications
Filter Property Value
Product type knurled head screw
Thread size M4
Length 10 mm
Head shape knurled head
Material steel, galvanized
Standard number DIN 464
Logistics
Property Value
Customs tariff number 73181595
Original Packaging Bag with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes