BYB-3-13H603 | by.B
Knurled head screw, M3, 10 mm, steel, galvanized, DIN 464, BYB-3-13H603
Order No.: 13H603
EAN: 4099891987930
MPN:
BYB-3-13H603
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.6188 €
100 pcs.
0.5712 €
500 pcs.
0.5355 €
1000 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale
Knurled screw, BYB-3-13H603, by.B
Knurled screw according to DIN 464, M3 x 10 mm, Galvanized steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | knurled head screw | |
| Thread size | M3 | |
| Length | 10 mm | |
| Head shape | knurled head | |
| Material | steel, galvanized | |
| Standard number | DIN 464 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
| Original Packaging | Bag with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |