BYB-7-30L0156 | by.B

ESD screwdriver, PH0, Phillips, BL 60 mm, L 164 mm, BYB-7-30L0156

Order No.: 30L0156
EAN: 4099891983635
MPN:
BYB-7-30L0156
BYB-7-30L0156 by.B Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3070 € *
Available: 12 pcs.
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3070 €
6 pcs.
5.6763 €
*incl. VAT plus shipping costs
Subject to prior sale

Phillips Precision Screwdriver, BYB-7-30L0156, by.B

Phillips precision screwdriver. ESD-Safe version. Conform to the ESD-Standards (IEC 61340-5-1). As for the entire range of Piergiacomi hand tools, it uses the highest quality materials and manufacturing precision. Laser marked.

Features

  • Rotating cap
  • Ergonomic bi-component handles; it possible to customize handles according to customer’s needs
  • Chromo-Vanadium-Molybdenum steel blades with black tips having a black oxide treatment
Technical specifications
Filter Property Value
Product type screwdriver
ESD protection Yes
1000V Insulated No
Size PH0
Blade length 60 mm
Peak type Phillips
Length 164 mm
Logistics
Property Value
Country of origin IT
Customs tariff number 82054000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant