BYB-7-30L0153 | by.B

Screwdriver, PH000, Phillips, BL 60 mm, L 160 mm, BYB-7-30L0153

Order No.: 30L0153
EAN: 4099891983604
MPN:
BYB-7-30L0153
BYB-7-30L0153 by.B Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0218 € *
Available: 10 pcs.
Total Price:
5.02 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0218 €
6 pcs.
4.5220 €
*incl. VAT plus shipping costs
Subject to prior sale

Phillips Precision Screwdriver, BYB-7-30L0153, by.B

Phillips precision screwdriver. As for the entire range of Piergiacomi hand tools, it uses the highest quality materials and manufacturing precision. Laser marked.

Features

  • Rotating cap
  • Ergonomic bi-component handles; it possible to customize handles according to customer’s needs
  • Chromo-Vanadium-Molybdenum steel blades with black tips having a black oxide treatment
Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size PH000
Blade length 60 mm
Peak type Phillips
Length 160 mm
Logistics
Property Value
Country of origin IT
Customs tariff number 82054000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant