BYB-7-30L0155 | by.B
Screwdriver, PH0, Phillips, BL 60 mm, L 164 mm, BYB-7-30L0155
Order No.: 30L0155
EAN: 4099891983628
MPN:
BYB-7-30L0155
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0218 € *
Available: 10 pcs.
Total Price:
5.02 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0218 €
6 pcs.
4.5220 €
*incl. VAT plus shipping costs
Subject to prior sale
Phillips Precision Screwdriver, BYB-7-30L0155, by.B
Phillips precision screwdriver. As for the entire range of Piergiacomi hand tools, it uses the highest quality materials and manufacturing precision. Laser marked.
Features
- Rotating cap
- Ergonomic bi-component handles; it possible to customize handles according to customer’s needs
- Chromo-Vanadium-Molybdenum steel blades with black tips having a black oxide treatment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH0 | |
| Blade length | 60 mm | |
| Peak type | Phillips | |
| Length | 164 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |