BYB-3-18H9553 | by.B
Spacer, bl 25.4 mm, PA, natural, BYB-3-18H9553, package with 100 pieces
Order No.: 18H9553
EAN: 4070211010552
MPN:
BYB-3-18H9553
Unit Price (€ / pck.)
7.8540 € *
Available: 10 pck.
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
1 pck.
7.8540 €
5 pck.
7.3304 €
10 pck.
6.5450 €
25 pck.
5.7596 €
50 pck.
5.2360 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer, BYB-3-18H9553, by.B
PCB support for application where the space is limited and extra height is prohibited. Pre-drill the hole on P.C. board and chassis before usage. Easy to install/ unload by hand, without tool.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Bolt length | 25.4 mm | |
| External thread length | 5.6 mm | |
| Panel thickness | 1.6 mm | |
| Hole size | 4 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39269097 |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |