BYB-3-18H9551 | by.B

Spacer, bl 19.1 mm, PA, natural, BYB-3-18H9551, package with 100 pieces

Order No.: 18H9551
EAN: 4070211010538
MPN:
BYB-3-18H9551
BYB-3-18H9551 by.B PCB Fasteners
Image may differ
Unit Price (€ / pck.)
6.9615 € *
Available: 10 pck.
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
1 pck.
6.9615 €
5 pck.
6.4974 €
10 pck.
5.8072 €
25 pck.
5.1051 €
50 pck.
4.6410 €
*incl. VAT plus shipping costs
Subject to prior sale

Spacer, BYB-3-18H9551, by.B

PCB support for application where the space is limited and extra height is prohibited. Pre-drill the hole on P.C. board and chassis before usage. Easy to install/ unload by hand, without tool.

Technical specifications
Filter Property Value
Product type spacer
Bolt length 19.1 mm
External thread length 5.6 mm
Panel thickness 1.6 mm
Hole size 4 mm
Material PA
Colour natural
Logistics
Property Value
Country of origin TW
Customs tariff number 39269097
Original Packaging Bag with 100 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes