BYB-3-18H9545 | by.B
Spacer, bl 6.3 mm, PA, natural, BYB-3-18H9545, package with 100 pieces
Order No.: 18H9545
EAN: 4070211010477
MPN:
BYB-3-18H9545
Unit Price (€ / pck.)
4.6410 € *
Available: 10 pck.
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pck.
4.6410 €
5 pck.
4.3316 €
10 pck.
3.8675 €
25 pck.
3.4034 €
50 pck.
3.0940 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer, BYB-3-18H9545, by.B
PCB support for application where the space is limited and extra height is prohibited. Pre-drill the hole on P.C. board and chassis before usage. Easy to install/ unload by hand, without tool.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Bolt length | 6.3 mm | |
| External thread length | 3.8 mm | |
| Panel thickness | 1.6 mm | |
| Hole size | 4 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39269097 |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |